-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8427
|
Newark | Ic, Pressure Sensor, Pressure Type:Gauge, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Nxp MPXM2202GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$7.9700 / $12.9700 | Buy Now |
DISTI #
26C1093
|
Newark | Pressure Sensor, 0 To 200Kpa, Mpak-5, Pressure Type:Gauge, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2202GS Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $10.7500 | Buy Now |
DISTI #
MPXM2202GS-ND
|
DigiKey | SENSOR 29.01PSIG 0.12" .04V MPAK Min Qty: 1 Lead time: 39 Weeks Container: Tube |
7376 In Stock |
|
$7.8109 / $13.6300 | Buy Now |
DISTI #
MPXM2202GS
|
Avnet Americas | Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gauge 5-Pin M-PAC T/R - Rail/Tube (Alt: MPXM2202GS) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$6.9743 / $8.0429 | Buy Now |
DISTI #
841-MPXM2202GS
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK RoHS: Compliant | 783 |
|
$7.6600 / $11.8300 | Buy Now |
DISTI #
V36:1790_07189921
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 200kPa Gage 5-Pin(4+Tab) M-PAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2320 | Americas - 30 |
|
$7.0250 / $9.7870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Tube | 0Tube |
|
$6.7800 | Buy Now |
DISTI #
79932025
|
Verical | Board Mount Pressure Sensor 0kPa to 200kPa Gage 5-Pin(4+Tab) M-PAC Tube Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 60 |
|
$14.2500 | Buy Now |
DISTI #
69700679
|
Verical | Board Mount Pressure Sensor 0kPa to 200kPa Gage 5-Pin(4+Tab) M-PAC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 30 |
|
$7.0250 / $9.7870 | Buy Now |
|
Rochester Electronics | M-PAK RoHS: Compliant Status: Active Min Qty: 1 | 87600 |
|
$7.6700 / $9.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXM2202GS
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXM2202GS
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PORTED, MPAK-4/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.31 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9.34 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |