Part Details for MPXV2202GP by NXP Semiconductors
Overview of MPXV2202GP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV2202GP
MPXV2202GP CAD Models
MPXV2202GP Part Data Attributes:
|
MPXV2202GP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV2202GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV2202GP
This table gives cross-reference parts and alternative options found for MPXV2202GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV2202GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV2202GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, SQUARE, SURFACE MOUNT, CASE 1369, 8 PIN | Motorola Mobility LLC | MPXV2202GP vs MPXV2202GP |
MPXV2202GP | Pressure Sensor, 10V, 0/200kPa, SOP 8, Port, Tray | Freescale Semiconductor | MPXV2202GP vs MPXV2202GP |