-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6650
|
Newark | Pressure Sensor, 0-10Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:-, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp MPXV5010GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 534 |
|
$16.8100 / $23.5200 | Buy Now |
DISTI #
75C3914
|
Newark | Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:450Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPXV5010GP Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9400 | Buy Now |
DISTI #
MPXV5010GP-ND
|
DigiKey | SENSOR 1.45PSIG 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
347 In Stock |
|
$15.0792 / $22.6200 | Buy Now |
DISTI #
MPXV5010GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Trays (Alt: MPXV5010GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
841-MPXV5010GP
|
Mouser Electronics | Board Mount Pressure Sensors SOP TOP PORT RoHS: Compliant | 0 |
|
$16.1600 / $22.6200 | Order Now |
|
Future Electronics | Pressure Sensor, 5V, 0/10kPa, SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$16.0000 / $16.1500 | Buy Now |
|
Quest Components | PEIZORESISTIVE SENSOR, GAGE, 0PSI MIN, 1.45PSI MAX, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT | 980 |
|
$31.3371 / $41.7828 | Buy Now |
DISTI #
MPXV5010GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Trays (Alt: MPXV5010GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
MPXV5010GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Trays (Alt: MPXV5010GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
MPXV5010GP
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail (Alt: MPXV5010GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5010GP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5010GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5010GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5010GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5010GP | Pressure Sensor, 5V, 0/10kPa, SOP 8, Port, Tray | Freescale Semiconductor | MPXV5010GP vs MPXV5010GP |