Part Details for MPXV5050GP by Motorola Mobility LLC
Overview of MPXV5050GP by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV5050GP
MPXV5050GP CAD Models
MPXV5050GP Part Data Attributes
|
MPXV5050GP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXV5050GP
Motorola Mobility LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 1369, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
JESD-609 Code | e0 | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for MPXV5050GP
This table gives cross-reference parts and alternative options found for MPXV5050GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5050GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5050GP | Pressure Sensor, 5V, 0/50kPa, SOP 8, Port, Tray | Freescale Semiconductor | MPXV5050GP vs MPXV5050GP |
MPXV5050GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXV5050GP vs MPXV5050GP |