-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPXV5050GP-ND
|
DigiKey | SENSOR 7.25PSIG 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
500 In Stock |
|
$15.0792 / $22.6200 | Buy Now |
DISTI #
MPXV5050GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray - Trays (Alt: MPXV5050GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
841-MPXV5050GP
|
Mouser Electronics | Board Mount Pressure Sensors SOP TOP PORT RoHS: Compliant | 44 |
|
$14.9200 / $22.6100 | Buy Now |
|
Future Electronics | MPXV5050 Series 50 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 125 Container: Tray | 0Tray |
|
$16.0000 / $16.1500 | Buy Now |
DISTI #
MPXV5050GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray - Trays (Alt: MPXV5050GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
|
Ameya Holding Limited | Pressure Sensor, 5V, 0/50kPa, SOP 8, Port | 131 |
|
RFQ | |
DISTI #
MPXV5050GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray - Trays (Alt: MPXV5050GP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
MPXV5050GP
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray (Alt: MPXV5050GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV5050GP
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray (Alt: MPXV5050GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5050GP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5050GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5050GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5050GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5050GP | Pressure Sensor, 5V, 0/50kPa, SOP 8, Port, Tray | Freescale Semiconductor | MPXV5050GP vs MPXV5050GP |