Part Details for MPXV6115V6T1 by NXP Semiconductors
Overview of MPXV6115V6T1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPXV6115V6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7704
|
Newark | Pressure Sensor, 5V, 15/115Kpa, Sop 8/ Reel Rohs Compliant: Yes |Nxp MPXV6115V6T1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 | Buy Now |
DISTI #
MPXV6115V6T1-ND
|
DigiKey | SENSOR 16.68PSI 4.6V 8SOP Min Qty: 600 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0517 | Buy Now |
DISTI #
MPXV6115V6T1
|
Avnet Americas | Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 T/R - Tape and Reel (Alt: MPXV6115V6T1) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4200 Partner Stock |
|
$11.8916 / $13.7137 | Buy Now |
DISTI #
MPXV6115V6T1
|
Avnet Americas | Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 T/R - Tape and Reel (Alt: MPXV6115V6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$11.7058 / $13.4329 | Buy Now |
DISTI #
841-MPXV6115V6T1
|
Mouser Electronics | Board Mount Pressure Sensors INTEG SENSR SOP RoHS: Compliant | 395 |
|
$13.9100 / $23.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 2375 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$13.1700 | Buy Now |
|
Rochester Electronics | MPXV6115 - Peizoresistive Sensor Gage -16.7Psi Min, 0Psi Max, 0.015, 4.534-4.665V RoHS: Compliant Status: Active Min Qty: 1 | 4200 |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
MPXV6115V6T1
|
Avnet Silica | Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 T/R (Alt: MPXV6115V6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV6115V6T1
|
EBV Elektronik | Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 T/R (Alt: MPXV6115V6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | PRESSURE SENSOR | 600 |
|
$72.2230 / $88.8890 | Buy Now |
Part Details for MPXV6115V6T1
MPXV6115V6T1 CAD Models
MPXV6115V6T1 Part Data Attributes
|
MPXV6115V6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV6115V6T1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.7-0Psi, 1.5%, 4.534-4.665V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | IT IS HAVING SENSITIVITY OF 38.26 MV/KPA | |
Body Breadth | 10.665 mm | |
Body Height | 5.61 mm | |
Body Length or Diameter | 10.665 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.534-4.665V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | ||
Pressure Range-Min | -16.7 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |