-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -1-1Psi, 5%, 4.3-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6655
|
Newark | Pressure Sensor, -7-7Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:286Mv/Kpa, Operating Pressure Min:-7Kpa, Operating Pressure Max:7Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV7007DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $23.5200 | Buy Now |
DISTI #
MPXV7007DP-ND
|
DigiKey | SENSOR 1.02PSID 0.13" 4.5V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0792 / $22.6200 | Buy Now |
DISTI #
MPXV7007DP
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray - Trays (Alt: MPXV7007DP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
841-MPXV7007DP
|
Mouser Electronics | Board Mount Pressure Sensors SOP DUAL 7KPA RoHS: Compliant | 0 |
|
$15.7300 / $22.5700 | Order Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tray | 0Tray |
|
$16.0000 / $16.3600 | Buy Now |
|
Rochester Electronics | SOP DUAL 7KPA RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$14.5400 / $17.1100 | Buy Now |
DISTI #
MPXV7007DP
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray - Trays (Alt: MPXV7007DP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
MPXV7007DP
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray - Trays (Alt: MPXV7007DP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
MPXV7007DP
|
Avnet Silica | Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray (Alt: MPXV7007DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | Silica - 175 |
|
Buy Now | |
DISTI #
MPXV7007DP
|
EBV Elektronik | Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray (Alt: MPXV7007DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV7007DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV7007DP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -1-1Psi, 5%, 4.3-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.3-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |