Part Details for MPXV7025GC6U by NXP Semiconductors
Overview of MPXV7025GC6U by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXV7025GC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6657
|
Newark | Pressure Sensor, 25Kpa, -40 To 125Deg C, Pressure Type:Gauge, Sensitivity, V/P:90Mv/Kpa, Operating Pressure Min:-25Kpa, Operating Pressure Max:25Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV7025GC6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1087 |
|
$16.2100 / $22.8300 | Buy Now |
DISTI #
MPXV7025GC6U-ND
|
DigiKey | SENSOR 3.63PSIC 0.13" 4.7V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
4608 In Stock |
|
$17.6415 / $26.4600 | Buy Now |
DISTI #
MPXV7025GC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPXV7025GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 129 |
|
$15.4706 / $17.8411 | Buy Now |
DISTI #
841-MPXV7025GC6U
|
Mouser Electronics | Board Mount Pressure Sensors SOP SMT W/ AXIAL PORT RoHS: Compliant | 495 |
|
$15.2100 / $21.9500 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Tube | 0Tube |
|
$18.7200 / $19.0700 | Buy Now |
DISTI #
MPXV7025GC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPXV7025GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 129 |
|
$15.4706 / $17.8411 | Buy Now |
DISTI #
MPXV7025GC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPXV7025GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 129 |
|
$15.4706 / $17.8411 | Buy Now |
DISTI #
MPXV7025GC6U
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail (Alt: MPXV7025GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 40 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SMD-8P Pressure Sensors ROHS Purchase Online, Ship Immediately | 24 |
|
$14.9997 / $17.2736 | Buy Now |
DISTI #
MPXV7025GC6U
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail (Alt: MPXV7025GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MPXV7025GC6U
MPXV7025GC6U CAD Models
MPXV7025GC6U Part Data Attributes
|
MPXV7025GC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV7025GC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -3.6-3.6Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 10.66 mm | |
Body Height | 6.605 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.25V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.6 Psi | |
Pressure Range-Min | -3.6 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV7025GC6U
This table gives cross-reference parts and alternative options found for MPXV7025GC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV7025GC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV7025GC6U | Pressure Sensor, 5V, -25/25kPa, SOP 8, Axial Port, Rail | Freescale Semiconductor | MPXV7025GC6U vs MPXV7025GC6U |
MPXV7025GC6T1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, -3.6-3.6Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, PLASTIC, SMT, SOP-8 | Freescale Semiconductor | MPXV7025GC6U vs MPXV7025GC6T1 |