Part Details for MPY100SG by Burr-Brown Corp
Overview of MPY100SG by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MPY100SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 1 FUNC, 0.55MHZ BAND WIDTH, BIPOLAR, CDIP14 | 31 |
|
$40.4460 / $43.8165 | Buy Now |
|
Rochester Electronics | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$44.9400 / $52.8800 | Buy Now |
Part Details for MPY100SG
MPY100SG CAD Models
MPY100SG Part Data Attributes
|
MPY100SG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
MPY100SG
Burr-Brown Corp
Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 0.55 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MPY100SG
This table gives cross-reference parts and alternative options found for MPY100SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY100SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY100SG | Multiplier/Divider 14-CDIP SB | Texas Instruments | MPY100SG vs MPY100SG |
MPY100SG883B | ANALOG MULTIPLIER OR DIVIDER, 0.55MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MPY100SG vs MPY100SG883B |