Part Details for MPY20W1220FA00MB00 by Wima
Overview of MPY20W1220FA00MB00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY20W1220FA00MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPY20W1220FA00MB00TB-ND
|
DigiKey | MP 3-Y2 2200 PF 250 VAC 4X8.5X13 Min Qty: 2900 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$658.1125 | Buy Now |
DISTI #
MPY20W1220FA00MB00
|
Avnet Abacus | MP 3-Y2 2200 pF 20% 250 VAC 4x8.5x13.5 FVRM10 AMMO H16.5 490x370 (Alt: MPY20W1220FA00MB00) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 | Abacus - 0 |
|
Buy Now |
Part Details for MPY20W1220FA00MB00
MPY20W1220FA00MB00 CAD Models
MPY20W1220FA00MB00 Part Data Attributes
|
MPY20W1220FA00MB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MPY20W1220FA00MB00
Wima
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MPY20W1220FA00MB00
This table gives cross-reference parts and alternative options found for MPY20W1220FA00MB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY20W1220FA00MB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY20W1220FA00MF00 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPY20W1220FA00MB00 vs MPY20W1220FA00MF00 |