Part Details for MPY20W1330FA00MSSD 5/2 by Wima
Overview of MPY20W1330FA00MSSD 5/2 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY20W1330FA00MSSD 5/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPY20W1330FA00MSSD
|
TTI | Safety Capacitors 250VAC 3300pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4130 | Buy Now |