Part Details for MPY20W1470FB00MB00 by Wima
Overview of MPY20W1470FB00MB00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY20W1470FB00MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPY20W1470FB00MB00
|
Avnet Abacus | MP 3-Y2 4700 pF 20% 250 VAC 5x10x13.5 FVRM10 AMMO H16.5 490x370 (Alt: MPY20W1470FB00MB00) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now |
Part Details for MPY20W1470FB00MB00
MPY20W1470FB00MB00 CAD Models
MPY20W1470FB00MB00 Part Data Attributes:
|
MPY20W1470FB00MB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MPY20W1470FB00MB00
Wima
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |