Part Details for MPY634AM by Texas Instruments
Overview of MPY634AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPY634AM
MPY634AM CAD Models
MPY634AM Part Data Attributes
|
MPY634AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY634AM
Texas Instruments
Wide Bandwidth Precision Analog Multiplier 10-TO-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPY634AM
This table gives cross-reference parts and alternative options found for MPY634AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY634AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY634SM | ANALOG MULTIPLIER OR DIVIDER, 10MHz BAND WIDTH, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | MPY634AM vs MPY634SM |
MPY600AP | Analog Multiplier Or Divider, 1 Func, 30MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-16 | Burr-Brown Corp | MPY634AM vs MPY600AP |
MPY634BM | Wide Bandwidth Precision Analog Multiplier 10-TO-100 | Texas Instruments | MPY634AM vs MPY634BM |
MPY634KP | Wide Bandwidth Precision Analog Multiplier 14-PDIP | Texas Instruments | MPY634AM vs MPY634KP |
MPY634KPG4 | Wide Bandwidth Precision Analog Multiplier 14-PDIP | Texas Instruments | MPY634AM vs MPY634KPG4 |