Part Details for MPZ0603S330CT by TDK Corporation
Overview of MPZ0603S330CT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ0603S330CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 0.75 A, FERRITE CHIP | 1000 |
|
$0.0810 / $0.1800 | Buy Now |
Part Details for MPZ0603S330CT
MPZ0603S330CT CAD Models
MPZ0603S330CT Part Data Attributes
|
MPZ0603S330CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ0603S330CT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.75A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.75 A | |
Width | 0.3 mm |
Alternate Parts for MPZ0603S330CT
This table gives cross-reference parts and alternative options found for MPZ0603S330CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ0603S330CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00060303330Y00 | Ferrite Chip, | Chilisin Electronics Corp | MPZ0603S330CT vs BBPY00060303330Y00 |
NCB-H0201PY330TR075QYF | Ferrite Chip | NIC Components Corp | MPZ0603S330CT vs NCB-H0201PY330TR075QYF |
BLF03VK600SNLD | FERRITE CHIP, | Murata Manufacturing Co Ltd | MPZ0603S330CT vs BLF03VK600SNLD |
WLBD0603HCU330TH | Ferrite Chip, | Walsin Technology Corporation | MPZ0603S330CT vs WLBD0603HCU330TH |