-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1538
|
Newark | Ferrite Chip Bead, 0402, 0.22Ohm, 0.9A Rohs Compliant: Yes |Tdk MPZ1005S221ET000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9368 |
|
$0.0950 / $0.1330 | Buy Now |
DISTI #
63W2906
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 0.9A, 220 , 220M/Tape And Reel Rohs Compliant: Yes |Tdk MPZ1005S221ET000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9329-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11539 In Stock |
|
$0.0676 / $0.2400 | Buy Now |
DISTI #
MPZ1005S221ET000
|
Avnet Americas | Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 900mA 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005S221ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
810-MPZ1005S221ET000
|
Mouser Electronics | Ferrite Beads 220 OHM 0.9A RoHS: Compliant | 18319 |
|
$0.0660 / $0.2300 | Buy Now |
|
Future Electronics | FERRITE BEAD 220 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0648 / $0.0683 | Buy Now |
DISTI #
MPZ1005S221ET000
|
TTI | Ferrite Beads 220 OHM 0.9A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
MPZ1005S221ET000
|
Avnet Americas | Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 900mA 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005S221ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
MPZ1005S221ET000
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 900mA, 0402, R: 220mΩ Min Qty: 10000 | 0 |
|
$0.0780 | RFQ |
DISTI #
MPZ1005S221ET000
|
Avnet Americas | Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 900mA 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005S221ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005S221ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005S221ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.9 A | |
Width | 0.5 mm |