Part Details for MPZ1005S300CT by TDK Corporation
Overview of MPZ1005S300CT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1005S300CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9540 |
|
RFQ |
Part Details for MPZ1005S300CT
MPZ1005S300CT CAD Models
MPZ1005S300CT Part Data Attributes:
|
MPZ1005S300CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005S300CT
TDK Corporation
Ferrite Chip, 1 Function(s), 1.7A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.7 A | |
Width | 0.5 mm |