Part Details for MPZ1608R391AT by TDK Corporation
Overview of MPZ1608R391AT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608R391AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2306
|
Newark | Ferrite Bead, 390R, 1.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:390Ohm, Dc Current Rating:1.2A, Product Range:Mpz Series, Dc Resistance Max:0.12Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ1608R391AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1260 |
|
$0.0650 / $0.1760 | Buy Now |
DISTI #
C1S741001099339
|
Chip1Stop | Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 120mOhm DCR 0603 T/R RoHS: Compliant | 7990 |
|
$0.0327 | Buy Now |
Part Details for MPZ1608R391AT
MPZ1608R391AT CAD Models
MPZ1608R391AT Part Data Attributes
|
MPZ1608R391AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608R391AT
TDK Corporation
Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 390 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |