-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1560
|
Newark | Ferrite Chip Bead, 0603, 0.1Ohm, 1.5A Rohs Compliant: Yes |Tdk MPZ1608Y221BTD25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6710 |
|
$0.0430 / $0.0760 | Buy Now |
DISTI #
95X9909
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 1.5A, 220 , 100M/Tape And Reel Rohs Compliant: Yes |Tdk MPZ1608Y221BTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MPZ1608Y221BTD25CT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12562 In Stock |
|
$0.0201 / $0.1000 | Buy Now |
DISTI #
MPZ1608Y221BTD25
|
Avnet Americas | MPZ1608Y221BTD25 - Tape and Reel (Alt: MPZ1608Y221BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0278 | Buy Now |
DISTI #
810-MPZ1608Y221BTD25
|
Mouser Electronics | Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 RoHS: Compliant | 5903 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0194 / $0.0220 | Buy Now |
DISTI #
MPZ1608Y221BTD25
|
Avnet Americas | MPZ1608Y221BTD25 - Tape and Reel (Alt: MPZ1608Y221BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0278 | Buy Now |
DISTI #
MPZ1608Y221BTD25
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 1.5A, 0603, R: 100mΩ Min Qty: 4000 | 0 |
|
$0.0300 | RFQ |
DISTI #
MPZ1608Y221BTD25
|
Avnet Abacus | MPZ1608Y221BTD25 (Alt: MPZ1608Y221BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3386908
|
element14 Asia-Pacific | FERRITE CHIP BEAD, 0603, 0.1OHM, 1.5A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6710 |
|
$0.0274 / $0.0852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608Y221BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608Y221BTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MPZ1608Y221BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608Y221BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | MPZ1608Y221BTD25 vs LMMGA451616T851NG |
LLMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | MPZ1608Y221BTD25 vs LLMGA451616T851NG |
LSMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | MPZ1608Y221BTD25 vs LSMGA451616T851NG |