-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MPZ2012S221AT000CT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191190 In Stock |
|
$0.0236 / $0.1200 | Buy Now |
DISTI #
MPZ2012S221AT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 3A 0805 Punched Paper T/R - Tape and Reel (Alt: MPZ2012S221AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0326 | Buy Now |
DISTI #
810-MPZ2012S221AT000
|
Mouser Electronics | Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip RoHS: Compliant | 1100408 |
|
$0.0230 / $0.1200 | Buy Now |
|
Future Electronics | MPZ Series 0805 220 Ohm 3 A 40 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 64000Reel |
|
$0.0228 / $0.0256 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 6675 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 42852 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 42636 |
|
$0.0200 / $0.0668 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 5340 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 1928 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 3200 |
|
$0.0280 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S221AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S221AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S221AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S221AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF70ACC575018-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MPZ2012S221AT000 vs HF70ACC575018-T |