Part Details for MPZB22T2F65K by Square D by Schneider Electric
Overview of MPZB22T2F65K by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZB22T2F65K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75109308
|
RS | Unit substation, 22.5kVA, 3 phase, 480V primary, 208Y/120V secondary, 65kA | Square D MPZB22T2F65K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$25,150.1100 | RFQ |