Part Details for MQ115-12PA-3A(41) by Hirose Electric Co Ltd
Overview of MQ115-12PA-3A(41) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ115-12PA-3A(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7998
|
Newark | Mq115-12Pa-3A(41) |Hirose(Hrs) MQ115-12PA-3A(41) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
26-MQ115-12PA-3A(41)-ND
|
DigiKey | CONN RCPT MALE THT 12POS Min Qty: 30 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
MQ115-12PA-3A(41)
|
Avnet Americas | Connector Wire to Board Header 12 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: MQ115-12PA-3A(41)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$1.1375 / $1.3195 | Buy Now |
DISTI #
798-MQ11512PA3A41
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$1.0700 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.1100 | Buy Now |
DISTI #
HIRMQ115-12PA-3A(41)
|
Heilind Electronics | 206-5147-0-41 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.7900 | Buy Now |
DISTI #
MQ115-12PA-3A(41)
|
Avnet Americas | Connector Wire to Board Header 12 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: MQ115-12PA-3A(41)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$1.1375 / $1.3195 | Buy Now |
DISTI #
MQ115-12PA-3A41
|
TME | MQ115-12PA-3A(41) Min Qty: 1 | 0 |
|
$1.0900 / $1.5500 | RFQ |
DISTI #
MQ115-12PA-3A(41)
|
Avnet Americas | Connector Wire to Board Header 12 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: MQ115-12PA-3A(41)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$1.1375 / $1.3195 | Buy Now |