Part Details for MQ172-3SA-CV(50) by Hirose Electric Co Ltd
Overview of MQ172-3SA-CV(50) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ172-3SA-CV(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3388
|
Newark | Usb Connector, Plug, 3 Position, Solder, No. Of Contacts:3Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Crimp/Solder, Product Range:Mq172 Series, Connector Mounting:Cable Mount, Contact Termination:Solder Rohs Compliant: Yes |Hirose(Hrs) MQ172-3SA-CV(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
206-0951-7-50
|
Avnet Abacus | I/O Connector, 3 Contacts, Plug, I/O, Crimp / Solder, Cable Mount (Alt: 206-0951-7-50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for MQ172-3SA-CV(50)
MQ172-3SA-CV(50) CAD Models
MQ172-3SA-CV(50) Part Data Attributes
|
MQ172-3SA-CV(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MQ172-3SA-CV(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 3 Contact(s), Male, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MQ172-3SA-CV(50)
This table gives cross-reference parts and alternative options found for MQ172-3SA-CV(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ172-3SA-CV(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL206-0951-7-50 | Telecom and Datacom Connector | Hirose Electric Co Ltd | MQ172-3SA-CV(50) vs CL206-0951-7-50 |