Part Details for MQ2N4093UB by Microchip Technology Inc
Overview of MQ2N4093UB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ2N4093UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2642
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MQ2N4093UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3700 / $79.4100 | Buy Now |
DISTI #
150-MQ2N4093UB-ND
|
DigiKey | JFET N-CH 40V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4103 | Buy Now |
DISTI #
MQ2N4093UB
|
Avnet Americas | Transistor JFET N-CH 40V 8mA 3-Pin UB - Bulk (Alt: MQ2N4093UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$76.3700 / $85.5300 | Buy Now |
DISTI #
579-MQ2N4093UB
|
Mouser Electronics | JFETs JFET | 0 |
|
$79.4100 | Order Now |
DISTI #
MQ2N4093UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$76.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.2300 / $219.9200 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.5000 / $87.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.2300 / $219.9200 | Buy Now |