Part Details for MQ2N4860UB/TR by Microchip Technology Inc
Overview of MQ2N4860UB/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ2N4860UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2661
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MQ2N4860UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.0800 / $79.1200 | Buy Now |
DISTI #
150-MQ2N4860UB/TR-ND
|
DigiKey | JFET N-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.1204 | Buy Now |
DISTI #
MQ2N4860UB/TR
|
Avnet Americas | Transistor JFET N-CH 30V 100mA 3-Pin UB T/R - Tape and Reel (Alt: MQ2N4860UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$76.0800 / $85.2100 | Buy Now |
DISTI #
579-MQ2N4860UBTR
|
Mouser Electronics | JFET JFET | 0 |
|
$85.2100 | Order Now |
DISTI #
MQ2N4860UB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$76.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$77.9300 / $219.1000 | Buy Now | |
DISTI #
MQ2N4860UB/TR
|
Avnet Americas | Transistor JFET N-CH 30V 100mA 3-Pin UB T/R - Tape and Reel (Alt: MQ2N4860UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$76.0800 / $85.2100 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.2200 / $86.9400 | Buy Now |
|
Master Electronics | 0 |
|
$77.9300 / $219.1000 | Buy Now |