Part Details for MQC309-926 by Murata Manufacturing Co Ltd
Overview of MQC309-926 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MQC309-926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6666 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MQC309-926
MQC309-926 CAD Models
MQC309-926 Part Data Attributes:
|
MQC309-926
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MQC309-926
Murata Manufacturing Co Ltd
Voltage Controlled Oscillator, 914MHz Min, 939MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 11 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 939 MHz | |
Operating Frequency-Min | 914 MHz | |
Operating Frequency-Nom | 926.5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -2 dBm | |
Physical Dimension | 16mm x 12mm x 4.3mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |