Part Details for MQCL-42-A by Ruland Manufacturing Co Inc
Overview of MQCL-42-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQCL-42-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MQCL-42-A-ND
|
DigiKey | 42 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$122.2500 | Buy Now |
DISTI #
72622615
|
RS | SHAFT COLLAR QUICK CLAMPING WITH CAM LEVER 42MM BORE ANODIZED ALUMINUM | Ruland Manufacturing MQCL-42-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7700 / $78.1700 | RFQ |