There are no models available for this part yet.
Overview of MQDC-306RA by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQDC-306RA by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H2262
|
Newark | Quick Disconnect Cable, 1/2-20, 3 Position Right Angle, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC-306RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $34.2400 | Buy Now | |
DISTI #
2170-MQDC-306RA-ND
|
DigiKey | CIRC CBL 3POS PLUG RA TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$32.0000 | Buy Now | |
DISTI #
778-MQDC-306RA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended MICRO, 3-pin Right-Angle Female C Code, 1.83 m 3x22 Black PVC Jacket, Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 4 |
|
$32.0000 | Buy Now | |
Neutron USA | 47105: Cordset, M12 Micro, Female Right Angle, 3 Pin, Single, 2 Meter, PVC, Black | 11 |
|
$60.5700 | Buy Now |