Part Details for MQDC-330 by Banner Engineering Corp
Overview of MQDC-330 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2265
|
Newark | Quick Disconnect Cable, 1/2-20, 3 Position Str, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:9M, Cable Length - Imperial:29.527Ft, Product Range:-, Cable Length:9M Rohs Compliant: Yes |Banner Engineering MQDC-330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0800 / $57.7800 | Buy Now |
DISTI #
2170-MQDC-330-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 29.5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0000 | Buy Now |
DISTI #
778-MQDC-330
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 1/2 in Single Ended, 3-pin Straight Female Connector, 9.14 m (29.98 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$54.0000 | Order Now |