Part Details for MQDC-401.7M-PUR-C by Banner Engineering Corp
Overview of MQDC-401.7M-PUR-C by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for MQDC-401.7M-PUR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8593
|
Newark | Cordset A-Code M12 To Flying Leads Single Ended Coiled, 4-Pin Straight Female Connector, 1.7M Extended, 0.8M Retracted, With 0.2M Tangent, Black Pur Jacket, Nickel Plated Brass Nut |Banner Engineering MQDC-401.7M-PUR-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0000 | Buy Now |
DISTI #
2170-MQDC-401.7M-PUR-C-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 5.58' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0000 | Buy Now |
DISTI #
778-MQDC-401.7M-PURC
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: A-Code M12 to Flying Leads Single Ended Coiled, 4-pin Straight Female, 1.7 m Extended, 0.8 m retracted, with 0.2 m Tangent, Black PUR Jacket, Nickel-Plated Brass Coupling Nut | 9 |
|
$61.0000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables Cordset A-Code M12 to Flying Leads Single Ended Coiled, 4-pin Straight Female Connector, 1.7M Extended, 0.8M retracted, with 0.2M tangent, Black PUR Jacket, Nickel-Plated Brass Nut | 0 |
|
$141.7900 | Buy Now |