Part Details for MQDC-406-GYPRA by Banner Engineering Corp
Overview of MQDC-406-GYPRA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-406-GYPRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2937
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 2M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC-406-GYPRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$41.7500 | Buy Now |
DISTI #
2170-MQDC-406-GYPRA-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 30 Weeks Container: Bag |
4 In Stock |
|
$42.0000 | Buy Now |
DISTI #
778-MQDC-406-GYPRA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 4-pin Right-Angle Female, 2 m (6.56 ft) 4x22 Black PVC Jacket, PVC Translucent White, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 3 |
|
$42.0000 | Buy Now |