Part Details for MQDC-406 by Banner Engineering Corp
Overview of MQDC-406 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317MQDCYRG4 | Texas Instruments | 4 Pin 500mA Adjustable Positive Voltage Regulator 4-SOT-223 -40 to 125 | |
LM317MQDCYR | Texas Instruments | 4 Pin 500mA Adjustable Positive Voltage Regulator 4-SOT-223 -40 to 125 |
Price & Stock for MQDC-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6726
|
Newark | Quick Disconnect Cable, M12 4 Position Straight, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:Q45 Series Rohs Compliant: Yes |Banner Engineering MQDC-406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$29.4000 | Buy Now |
DISTI #
2170-MQDC-406-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0000 | Buy Now |
DISTI #
778-MQDC-406
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended A-Code M12, 4-pin Straight Female Connector, 2 m (6.56 ft) Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 110 |
|
$30.0000 | Buy Now |
|
Neutron USA | Cable Assembly, M12 Threaded Connector To Cut End, 4C, 6', L, MQDC Series | 50 |
|
$98.9000 | Buy Now |