Part Details for MQDC-450 by Banner Engineering Corp
Overview of MQDC-450 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2270
|
Newark | Cordset A-Code M12 Single Ended, 4-Pin Straight Female Connector, 15.00 M (49.20 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut Rohs Compliant: Yes |Banner Engineering MQDC-450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0000 | Buy Now |
DISTI #
2170-MQDC-450-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 50' Min Qty: 1 Lead time: 3 Weeks Container: Box |
82 In Stock |
|
$56.0000 | Buy Now |
DISTI #
778-MQDC-450
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 4-pin Straight Female Connector, 15 m (49.2 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 31 |
|
$56.0000 | Buy Now |
|
Neutron USA | Single Ended Cordset, M12 Female to Pigtail, 15 m, PVC, Straight, MQDC Series | 50 |
|
$146.0700 | Buy Now |