There are no models available for this part yet.
Overview of MQDC-515-GYP by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQDC-515-GYP by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ2952
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC-515-GYP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.7100 | Buy Now | |
DISTI #
2170-MQDC-515-GYP-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.0000 | Buy Now | |
DISTI #
778-MQDC-515-GYP
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 5-pin Straight Female, 5 m (16.4 ft) 5x22 Black PVC Jacket, PVC Translucent White, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 5 |
|
$49.0000 | Buy Now | |
Neutron USA | Sensor Cable, Str M12 F 5p to Free end, 5wire 5m, Black PVC Jacket, 810516 | 5 |
|
$113.8900 | Buy Now |