Part Details for MQDC-615 (ALTERNATE: 56914) by Banner Engineering Corp
Overview of MQDC-615 (ALTERNATE: 56914) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-615 (ALTERNATE: 56914)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168870
|
RS | Cordset, M12 Female Straight, 6 Pin, Single End, 5m, PVC, Black, 56914 | Banner Engineering MQDC-615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$49.0000 | Buy Now |