Part Details for MQDC-615RA by Banner Engineering Corp
Overview of MQDC-615RA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-615RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2284
|
Newark | Cordset A-Code M12 Single Ended, 6-Pin Right Angle Female Connector, 5.00 M (16.40 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDC-615RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
2170-MQDC-615RA-ND
|
DigiKey | CBL CIRC 6POS FMALE TO WIRE 15' Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$49.0000 | Buy Now |
DISTI #
778-MQDC-615RA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 6-pin Right-Angle Female Connector, 5 m (16.4 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$49.0000 | Order Now |