Part Details for MQDC1-560 by Banner Engineering Corp
Overview of MQDC1-560 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC1-560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2294
|
Newark | Cordset A-Code M12 Single Ended, 5-Pin Straight Female Connector, 18.00 M (59.04 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDC1-560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 | Buy Now |
DISTI #
2170-MQDC1-560-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$85.0000 | Buy Now |
DISTI #
778-MQDC1-560
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 5-pin Straight Female, 18 m 5x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 6 |
|
$85.0000 | Buy Now |
|
Neutron USA | Cordset, M12 Euro Female Straight, 5 Pin, 18 Meter, PVC, Black, 66956 | 50 |
|
$216.9900 | Buy Now |