Part Details for MQDC2S-1715 by Banner Engineering Corp
Overview of MQDC2S-1715 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP1715-1.8-EVALZ | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for MQDC2S-1715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9846
|
Newark | Cordset A-Code M12 Single Ended, 17-Pin Straight Female Connector With Shield, 4.57 M (14.99 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDC2S-1715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0000 | Buy Now |
DISTI #
2170-MQDC2S-1715-ND
|
DigiKey | CIRC CBL 17POS PLUG TO WIRE 15' Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$95.0000 | Buy Now |
DISTI #
778-MQDC2S-1715
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 17-pin Straight Female, 4.57 m 17x26 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 3 |
|
$95.0000 | Buy Now |
|
Neutron USA | Cordset, Straight M12 Female 17P to cut end, 17wire, 15 ft, Black PVC, 806012 | 30 |
|
$235.5600 | Buy Now |