Part Details for MQDMC-506 by Banner Engineering Corp
Overview of MQDMC-506 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDMC-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5635
|
Newark | Cordset A-Code M12 Single Ended, 5-Pin Straight Male Connector, 2.04 M (6.69 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDMC-506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now |
DISTI #
2170-MQDMC-506-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 6.7' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0000 | Buy Now |
DISTI #
778-MQDMC-506
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 5-pin Straight Male Connector, 2.04 m (6.69 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$38.0000 | Order Now |
|
Neutron USA | Sensor/Actuator Cable, A-Code M12 5pos Str Male-free end, 2.04m cable, Black PVC Jacket, Nickel-Plated Brass Nut, 76642 | 0 |
|
$79.9900 | Buy Now |