Part Details for MQDMC-515RA by Banner Engineering Corp
Overview of MQDMC-515RA by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670515RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for MQDMC-515RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-MQDMC-515RA-ND
|
DigiKey | CIR CBL 5POS RCPT RA TO WIRE 15' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$46.0000 | Buy Now |
DISTI #
778-MQDMC-515RA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 5-pin Right-Angle Male, 5 m (16.4 ft) 5x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$46.0000 | Order Now |