Part Details for MQE920-2162-T7 by Murata Manufacturing Co Ltd
Overview of MQE920-2162-T7 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2162IUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#PBF | Analog Devices | 16-B, 65Msps L Pwr ADCs |
Price & Stock for MQE920-2162-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2046 |
|
RFQ |
Part Details for MQE920-2162-T7
MQE920-2162-T7 CAD Models
MQE920-2162-T7 Part Data Attributes
|
MQE920-2162-T7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MQE920-2162-T7
Murata Manufacturing Co Ltd
Voltage Controlled Oscillator, 2112MHz Min, 2212MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 62 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2212 MHz | |
Operating Frequency-Min | 2112 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -1 dBm | |
Physical Dimension | 7.8mm x 6.0mm x 2.0mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |