There are no models available for this part yet.
Overview of MQF10.7-2000/10 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
CAD Models for MQF10.7-2000/10 by Microsemi Corporation
Part Data Attributes for MQF10.7-2000/10 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
10 POLE
|
Band Width (+/- delta f)
|
10 kHz
|
Center or Cutoff Frequency (fo/fc)
|
10.7 MHz
|
Construction
|
MONOLITHIC
|
Filter Type
|
CRYSTAL FILTER
|
Height
|
13 mm
|
Input/Output Impedance
|
50 OHM
|
Insertion Loss-Max
|
4 dB
|
JESD-609 Code
|
e2
|
Length
|
38.4 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Width
|
18.2 mm
|