Part Details for MQF21.4-3000/20 by Microchip Technology Inc
Overview of MQF21.4-3000/20 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQF21.4-3000/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-MQF21.43000/20
|
Mouser Electronics | Signal Conditioning | 4 |
|
$72.4500 / $86.1200 | Buy Now |
Part Details for MQF21.4-3000/20
MQF21.4-3000/20 CAD Models
MQF21.4-3000/20 Part Data Attributes:
|
MQF21.4-3000/20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQF21.4-3000/20
Microchip Technology Inc
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 6 POLE | |
Attenuation Frequency (+/- delta f)-Max | 45 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |