Part Details for MQF326D25-12.582912-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Overview of MQF326D25-12.582912-1.0/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-12.582912 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-12.582912 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MQF326D25-12.582912-1.0/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-MQF326D25-12.582912-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 12.582912MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |