There are no models available for this part yet.
Overview of MQF326D33-25.99845-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-452HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
67998-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
67998-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for MQF326D33-25.99845-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-MQF326D33-25.99845-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 25.99845MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |