There are no models available for this part yet.
Overview of MQF326T33-156.253125-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-312500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
SiT5002AI-8E-33VQ-156.253125 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for MQF326T33-156.253125-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-MQF326T33-156.253125-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 156.253125MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |