Part Details for MQF574T25-10.949297-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Overview of MQF574T25-10.949297-1.0/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQF574T25-10.949297-1.0/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-MQF574T25-10.949297-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 10.949297MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$16.4500 / $58.0800 | Buy Now |
DISTI #
64571339
|
Verical | Oscillator TCXO 10.949297MHz ±2ppm (Tol) ±1ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$16.4500 / $37.7500 | Buy Now |