Part Details for MQF70.0-0660/03 by Microchip Technology Inc
Overview of MQF70.0-0660/03 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQF70.0-0660/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MQF70.0-0660/03
|
Avnet Silica | Monolithic Crystal Filter 70MHz -30�C to 75�C 4-Pin GM17 (Alt: MQF70.0-0660/03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MQF70.0-0660/03
MQF70.0-0660/03 CAD Models
MQF70.0-0660/03 Part Data Attributes:
|
MQF70.0-0660/03
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQF70.0-0660/03
Microchip Technology Inc
Crystal Filter, 1 Function(s), 70MHz, Monolithic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 6 POLE | |
Attenuation Frequency (+/- delta f)-Max | 17.3 kHz | |
Attenuation@Freq-Max | 65 dB | |
Band Width (+/- delta f) | 3.3 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |