Part Details for MQMD012S1S by Panasonic Electronic Components
Overview of MQMD012S1S by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQMD012S1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MQMD012S1S-ND
|
DigiKey | SERVOMOTOR 3000 RPM 200V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$382.9100 / $462.8500 | Buy Now | |
|
Master Electronics | 0 |
|
$382.9100 / $462.8500 | Buy Now |