Part Details for MQR03B123FI by IBS Electronics Inc
Overview of MQR03B123FI by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQR03B123FI
MQR03B123FI CAD Models
MQR03B123FI Part Data Attributes
|
MQR03B123FI
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MQR03B123FI
IBS Electronics Inc
Fixed Resistor, Wire Wound, 3W, 12000ohm, 1% +/-Tol, 9435
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | Radial, 9435 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Metal Oxide Film | |
Lead Spacing | 12.5 mm | |
Manufacturer Series | MQR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MQR | |
Size Code | 9435 | |
Technology | WIRE WOUND | |
Tolerance | 1% |