Part Details for MR/P/440/1.5/B by LCR CAPACITORS (EU) Ltd
Overview of MR/P/440/1.5/B by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR/P/440/1.5/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5378
|
Newark | Film Capacitor, 1.5Uf, 440 Vac, 10%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):440V, Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Lcr Components MR/P/440/1.5/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$3.2100 / $5.2800 | Buy Now |